United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 863-NUD4700SNT1G
Manufacturer Part #:

NUD4700SNT1G

Manufacturer:

Description: LED Protection Devices SCR Shunt
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: ON Semiconductor
Product Category: LED Protection Devices
RoHS: RoHS Compliant Details
Breakdown Voltage: 7.5 V
On-State Voltage: 1.2 V
Rated Repetitive Off-State Voltage VDRM: 10 V
On-State RMS Current (It RMS): 0.1 mA
Holding Current (Ih Max): 12 mA
Packaging: Reel
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Off-State Leakage Current @ VDRM IDRM: 1.3 A
Product: LED Protection
Factory Pack Quantity: 3000



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
70,143 Can Ship Immediately

On Order: 0

Factory Lead-Time: 7 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
Cut Tape
1: $0.38
25: $0.32
100: $0.30
250: $0.27
500: $0.23
1,000: $0.20
Reel of 3000
To purchase full reel, order in multiples of 3000:
3,000: $0.194
6,000: $0.189
12,000: $0.176
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3225X7R2A225M/SOFT
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 121 ...
TDK
1: $1.36
LM3414HVMR/NOPB
LED Lighting Drivers COMM ANODE CAP CONST CRNT BUC ...
National Semiconductor (TI)
1: $3.50
709176001532006
Lighting Connectors 1 WAY IDC CONTACT 24AWG STRAND ...
AVX
1: $0.30
CRCW08050000Z0EA
Thick Film Resistors - SMD 1/8watt ZEROohm Jumper
Vishay/Dale
1: $0.02
B82477G4473M
Power Inductors 47uH 2.5A 0.082ohms
EPCOS
1: $2.01
ECH-U1C222JX5
SMD Film Capacitors 2200pF 16volts 5% 0603 PPS Fil ...
Panasonic Electronic Components
1: $0.30
NCP18XH103J03RB
Thermistors - NTC 10K OHM 5%
Murata
1: $0.56
ETQ-P5M470YFK
Power Inductors Choke Coils 47 uH 20% 1.1 Amps SMD ...
Panasonic Electronic Components
1: $5.67
ETQ-P5M220YFK
Power Inductors 22.7UH 1.6A CHOKE
Panasonic Electronic Components
1: $5.67
ERA-3AEB513V
Thin Film Resistors - SMD 0603 1/10W 51Kohms
Panasonic Electronic Components
1: $0.51
UCC27324DGNR
Power Driver ICs Dual 4 A Peak High Speed Low-Side
Texas Instruments
1: $1.82
MOV-10D511K
Varistors 200pF 510volts 10%
Bourns
1: $0.18
ATTINY13A-SSU
Microcontrollers (MCU) 1KB In-system Flash 20MHz 1 ...
Atmel
1: $0.58
1206DD105KAT2A
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 35v ...
AVX
1: $0.72
DE1E3KX222MA4BL01
Ceramic Disc Capacitors 2200pF 20%
Murata
1: $0.50
ERA-3AEB682V
Thin Film Resistors - SMD 0603 1/10W 6.8Kohms
Panasonic Electronic Components
1: $0.51
609176001516100
Lighting Connectors SINGLE CAP WHITE
AVX Connectors
1: $0.29
MMBT3646
Transistors Bipolar (BJT) Switching Transistor NPN
Fairchild Semiconductor
1: $0.06
LTST-C194KRKT
Standard LED - SMD Red 631nm 14mcd 5mA
Lite-On
1: $0.10
B1100LB-13-F
Schottky (Diodes & Rectifiers) 100V 1A
Diodes Inc.
1: $0.54


152560123 163469917 141440946 196423270 162795739 184255938 190657878 110764247