|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NUD4011DR2G
Manufacturer Part #:

NUD4011DR2G

Manufacturer:

Description:
LED Lighting Drivers MI LO CUR LED DRVR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage: 200 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8 Narrow
Minimum Operating Temperature: - 40 C
Packaging: Reel
Power Dissipation: 1130 mW
Series: NUD4011
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EZJ-S2YD472 Varistors 43,229
PIC16F1829-E/ML 8-bit Microcontrollers - MCU 2,760
DFLS1100-7 Schottky Diodes & Rectifiers 34,477
BZV55-C36,115 Zener Diodes 16,589
MMBTA56WT1G Bipolar Transistors - BJT 15,982
0805PC103KAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,954
SMA6J70CA-TR TVS Diodes - Transient Voltage Suppressors 1,522
MM5Z15V Zener Diodes 22,893
0805PC103KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,000
CRCW040212R1FKED Thick Film Resistors - SMD 68,231
Real Time Availability
Stock:
37,125 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.96
  10: $0.744
  100: $0.48
  1,000: $0.384
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.324
  10,000: $0.312
  25,000: $0.30
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


139882004 147037330 121159121 174755586 147914401 174962586 120067936 151682008 167623012 146259450 170638211 197847692