Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NUD4001DR2G
Manufacturer Part #:

NUD4001DR2G

Manufacturer:

Description: LED Lighting Drivers MI 60V LED DRVR TR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 30 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8 Narrow
Minimum Operating Temperature: - 40 C
Packaging: Reel
Power Dissipation: 1130 mW
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
44,622 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.77
  25: $0.692
  100: $0.531
  500: $0.471
  1,000: $0.372
  2,000: $0.336
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.336
  5,000: $0.319
  10,000: $0.307
  25,000: $0.297
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NUD4001DEVB
LED Lighting Development Tools NUD4001 EVAL BRD
ON Semiconductor
1: $64.94
NSI45020AT1G
LED Lighting Drivers LED Driver SOD 123 20mA 10% C ...
ON Semiconductor
1: $0.39
PIC10F200T-I/OT
8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ind ...
Microchip Technology
1: $0.51
TNY278PN
AC/DC Switching Converters 21.5W 85-265 VAC 28W/23 ...
Power Integrations
1: $1.76
SML-LX0603GW-TR
Standard LEDs - SMD Green, 565nm 2.2V, 18mcd
Lumex
1: $0.13
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
2008563-1
Lighting Connectors 1 POS SMT Poke-In
TE Connectivity / AMP
1: $0.61
OVS5MWWBCR4
High Power LEDs - White Warm White 0.5 Watt
Optek
1: $0.58
MBR0540T1G
Schottky Diodes & Rectifiers 0.5A 40V
ON Semiconductor
1: $0.27
C322C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
RASM-712PX
DC Power Connectors R/A SMT 2.5mm (.100)
Switchcraft
1: $1.65
V23026A1001B201
Low Signal Relays - PCB 5VDC Non-latching Single c ...
TE Connectivity / Axicom
1: $4.87
BUK98150-55A,135
MOSFET TAPE13 PWR-MOS
NXP Semiconductors
1: $0.21
RK73H2BTTD1001F
Thick Film Resistors - SMD 1/4watts 1Kohms 1%
KOA Speer
1: $0.08
T491C476K016AT
Tantalum Capacitors - Solid SMD 16volt 47uF 10% Le ...
Kemet
1: $0.94
SI4894BDY-T1-E3
MOSFET 30V 12V 1.4W
Vishay/Siliconix
1: $1.63
CW02B10R00JE70
Wirewound Resistors - Through Hole 3watts 10ohms 5 ...
Vishay/Dale
1: $0.62
290-100K-RC
Thick Film Resistors - SMD 1/8WATT 100KOHMS 1%
Xicon
5000: $0.01
RK73H2BTTD2R00F
Thick Film Resistors - SMD 1/4watts 2ohms 1%
KOA Speer
1: $0.08
P2N2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.37


170638211 167623012 145376927 174962586