|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTTFS4985NFTAG
Manufacturer Part #:

NTTFS4985NFTAG

Manufacturer:

Description:
MOSFET NFET U8FL 30V 64A 5.2MOHM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 22 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 3.5 mOhms
Transistor Polarity: N-Channel
Pd - Power Dissipation: 2.69 W
Mounting Style: SMD/SMT
Package / Case: WDFN-8
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Series: NTTFS4985NF
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM2937IMP-5.0/NOPB LDO Voltage Regulators 9,399
1N4148 Diodes - General Purpose, Power, Switching 280,106
36638-0002 Automotive Connectors 12
MCP2551-E/SN CAN Interface IC 4,057
B230A-13-F Schottky Diodes & Rectifiers 52,688
MAX4004EUT+T Current & Power Monitors & Regulators 2,094
CXA-L10A EL/CCFL Inverters & Accessories 711
MURA110T3G Rectifiers 36,019
Real Time Availability
Stock:
2,900 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.83
  10: $0.642
  100: $0.414
  1,000: $0.331
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.279
  9,000: $0.269
  24,000: $0.259
  49,500: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401