|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTTFS4939NTAG
Manufacturer Part #:

NTTFS4939NTAG

Manufacturer:

Description:
MOSFET 30V 56A 5.5 mOhm Single N-Chan u8FL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 14.3 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 5.5 mOhms
Transistor Polarity: N-Channel
Vgs th - Gate-Source Threshold Voltage: 1.2 V
Qg - Gate Charge: 28 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 2.21 W
Mounting Style: SMD/SMT
Package / Case: WDFN-8
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Fall Time: 3.9 ns
Forward Transconductance - Min: 35 S
Minimum Operating Temperature: - 55 C
Rise Time: 20.6 ns
Series: NTTFS4939N
Factory Pack Quantity: 1500
Typical Turn-Off Delay Time: 20.8 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VLHW4100 Standard LEDs - Through Hole 6,806
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,005,108
C0805C105K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 606,845
GRM2165C2A471JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 65,705
MIC5219-5.0YM5 TR LDO Voltage Regulators 3,121
CRCW080510K0JNEA Thick Film Resistors - SMD 390,719
2241 9V Battery Snaps & Contacts 3,194
FSMRA5JH Tactile Switches 4,116
CRCW080515R0FKEAHP Thick Film Resistors - SMD 5,353
Real Time Availability
Stock:
2,720 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.69
  10: $0.535
  100: $0.345
  1,000: $0.276
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.233
  9,000: $0.224
  24,000: $0.216
  49,500: $0.212
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132190936 147914401 114653225 197847692 181726193 102030732 123994918