|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTTFS4937NTWG
Manufacturer Part #:

NTTFS4937NTWG

Manufacturer:

Description:
MOSFET 30V 75A 4.5 mOhm Single N-Chan u8FL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 75 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 4.5 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 1.6 V
Qg - Gate Charge: 15.7 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 43.1 W
Mounting Style: SMD/SMT
Package / Case: WDFN-8
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Fall Time: 7.4 ns
Forward Transconductance - Min: 37 S
Minimum Operating Temperature: - 55 C
Rise Time: 21.2 ns
Series: NTTFS4937N
Factory Pack Quantity: 5000
Typical Turn-Off Delay Time: 21.2 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDMC86102L MOSFET 3,728
LM324ADR Operational Amplifiers - Op Amps 25,864
CRCW12060000Z0EA Thick Film Resistors - SMD 578,113
PSMN0R9-25YLC,115 MOSFET 14,023
SI3440DV-T1-E3 MOSFET 4,132
NTNS3193NZT5G MOSFET 7,220
STN9260 Bipolar Transistors - BJT 3,425
1869075 Fixed Terminal Blocks 1,227
CRCW120610K0FKEA Thick Film Resistors - SMD 263,857
IPD35N10S3L-26 MOSFET 4,744
Real Time Availability
Stock:
4,885 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.12
  10: $0.896
  100: $0.688
  500: $0.608
  1,000: $0.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.426
  10,000: $0.41
  25,000: $0.397
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132190936 147914401 114653225 181726193 197847692 123994918 102030732