|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTTFS4932NTAG
Manufacturer Part #:

NTTFS4932NTAG

Manufacturer:

Description:
MOSFET 30V 79A 4 mOhm Single N-Chan u8FL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 79 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 5.5 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 2.2 W
Mounting Style: SMD/SMT
Package / Case: WDFN-8
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Minimum Operating Temperature: - 55 C
Series: NTTFS4932N
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XF2M-2015-1A FFC & FPC Connectors 12,586
MAX6025AEUR+T Voltage References 2,417
MASW-000932-13560T RF Switch ICs 1,780
25SMT-4442-04 EMI Connector Gaskets & Grounding Pads 40,498
H1102FNL Transformers Audio & Signal 3,508
45587-0002 Headers & Wire Housings 6,153
RL0402FR-070R5L Current Sense Resistors - SMD 22,825
DR-12-2SC-F0R Headers & Wire Housings 1,226
MAX9041AESA+ Analog Comparators 127
500R07S1R5AV4T Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,680
Real Time Availability
Stock:
1,977 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.74
  10: $0.571
  100: $0.368
  1,000: $0.294
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.248
  9,000: $0.239
  24,000: $0.23
  49,500: $0.226
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

181726193 102030732 123994918 147914401 114653225 132190936 197847692