|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTTFS4930NTAG
Manufacturer Part #:

NTTFS4930NTAG

Manufacturer:

Description:
MOSFET NFET U8FL 30V 23A 23MOHM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 7.2 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 30 mOhms
Transistor Polarity: N-Channel
Vgs th - Gate-Source Threshold Voltage: 2.2 V
Qg - Gate Charge: 5.5 nC
Pd - Power Dissipation: 2.06 W
Mounting Style: SMD/SMT
Package / Case: WDFN-8
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Fall Time: 3.6 ns
Forward Transconductance - Min: 19 S
Rise Time: 26.6 ns
Series: NTTFS4930N
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-MU 8-bit Microcontrollers - MCU 16,257
0462-201-16141 Automotive Connectors 24,807
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 37,840
EN5311QI Voltage Regulators - Switching Regulators 6,989
EN5322QI Voltage Regulators - Switching Regulators 8,772
JMK325BJ107MY-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 44,342
MBRAF440T3G Schottky Diodes & Rectifiers 9,396
NTTFS5826NLTAG MOSFET 4,185
PI6C557-05LE Clock Generators & Support Products 633
TPS54627DDA Voltage Regulators - Switching Regulators 235
Real Time Availability
Stock:
7,934 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.50
  10: $0.362
  100: $0.228
  1,000: $0.176
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.15
  9,000: $0.14
  24,000: $0.132
  49,500: $0.129
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401