|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTTFS4928NTWG
Manufacturer Part #:

NTTFS4928NTWG

Manufacturer:

Description:
MOSFET NFET U8FL 30V 41A 8MOHM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 37 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 8.9 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 1.6 V
Qg - Gate Charge: 16 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 20.8 W
Mounting Style: SMD/SMT
Package / Case: WDFN-8
Packaging: Reel
Brand: ON Semiconductor
Ciss - Input Capacitance: 913 pF
Configuration: Single Quad Drain Triple Source
Fall Time: 4.4 ns
Forward Transconductance - Min: 40 S
Minimum Operating Temperature: - 55 C
Rise Time: 25.5 ns
Series: NTTFS4928N
Factory Pack Quantity: 5000
Typical Turn-Off Delay Time: 14 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WSLT2512R1000FEB Current Sense Resistors - SMD 1,054
Real Time Availability
Stock:
4,990 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.80
  10: $0.62
  100: $0.40
  1,000: $0.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.27
  10,000: $0.26
  25,000: $0.25
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

123994918 181726193 102030732 114653225 132190936 147914401 197847692