|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTTFS4928NTAG
Manufacturer Part #:

NTTFS4928NTAG

Manufacturer:

Description:
MOSFET NFET U8FL 30V 41A 8MOHM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 11.8 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 13.5 mOhms
Transistor Polarity: N-Channel
Vgs th - Gate-Source Threshold Voltage: 2.2 V
Qg - Gate Charge: 8 nC
Pd - Power Dissipation: 2.12 W
Mounting Style: SMD/SMT
Package / Case: WDFN-8
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Fall Time: 4.4 ns
Forward Transconductance - Min: 40 S
Rise Time: 25.5 ns
Series: NTTFS4928N
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SJ-5012 (BLACK) Mounting Hardware 177,727
Real Time Availability
Stock:
6,139 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.66
  10: $0.483
  100: $0.304
  1,000: $0.235
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.20
  9,000: $0.186
  24,000: $0.177
  49,500: $0.173
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692