|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTSJ30100CTG
Manufacturer Part #:

NTSJ30100CTG

Manufacturer:

Description:
Schottky Diodes & Rectifiers LVFR DUAL 30100 TO220FP
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Rectifiers
Technology: Si
Vrrm - Repetitive Reverse Voltage: 100 V
If - Forward Current: 30 A
Ifsm - Forward Surge Current: 60 A
Mounting Style: Through Hole
Package / Case: TO-220-3 FP
Packaging: Tube
Brand: ON Semiconductor
Series: NTST30100CTG
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRS1206-FX-1004ELF Thick Film Resistors - SMD 4,601
MCP4018T-502E/LT Digital Potentiometer ICs 46,882
TSV632AIDT Operational Amplifiers - Op Amps 3,506
AD9746BCPZ Digital to Analog Converters - DAC 251
SPP11N80C3 MOSFET 1,085
ZXM62P03E6TA MOSFET 1,995
SU9V-R02140 Common Mode Filters / Chokes 3,980
MBRB1645T4G Schottky Diodes & Rectifiers 1,878
IRFHS8242TRPBF MOSFET 4,730
TLF9UAH103WR23K1 Common Mode Filters / Chokes 2,499
Real Time Availability
Stock:
1,344 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.95
  10: $0.76
  100: $0.583
  500: $0.515
  1,000: $0.407
  2,500: $0.361
  10,000: $0.347
  25,000: $0.336
  50,000: Quote

To add to a project, please Log In.

147914401 197847692