|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTSJ20U100CTG
Manufacturer Part #:

NTSJ20U100CTG

Manufacturer:

Description:
Schottky Diodes & Rectifiers LVFR DUAL 20A100V TO220FP
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Rectifiers
Technology: Si
Vrrm - Repetitive Reverse Voltage: 100 V
If - Forward Current: 20 A
Ifsm - Forward Surge Current: 40 A
Mounting Style: Through Hole
Package / Case: TO-220-3 FP
Packaging: Tube
Brand: ON Semiconductor
Series: NTST20U100CTG
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-2-DC12 Low Signal Relays - PCB 22,868
CSTCE16M0V53-R0 Resonators 70,073
UMK325BJ106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 173,813
ATTINY861A-SU 8-bit Microcontrollers - MCU 7,892
MCP1804T-5002I/OT LDO Voltage Regulators 25,400
IXXN110N65C4H1 IGBT Modules 517
NC7SZ04M5X Inverters 36,624
54132-3662 FFC & FPC Connectors 3,086
ADG884BRMZ Analog Switch ICs 1,310
SIR416DP-T1-GE3 MOSFET 6,968
Real Time Availability
Stock:
1,035 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.88
  10: $0.71
  100: $0.545
  500: $0.481
  1,000: $0.38
  2,500: $0.337
  10,000: $0.324
  25,000: $0.314
  50,000: Quote

To add to a project, please Log In.

147914401 197847692