|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTSJ20100CTG
Manufacturer Part #:

NTSJ20100CTG

Manufacturer:

Description:
Schottky Diodes & Rectifiers LVFR DUAL 20100 TO220FP
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Rectifiers
Technology: Si
Vrrm - Repetitive Reverse Voltage: 100 V
If - Forward Current: 20 A
Ifsm - Forward Surge Current: 40 A
Mounting Style: Through Hole
Package / Case: TO-220-3 FP
Packaging: Tube
Brand: ON Semiconductor
Series: NTST20100CTG
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si8663BD-B-IS Digital Isolators 1,724
DS8500-JND+ Telecom Line Management ICs 1,809
MAX13431EEUB+ RS-485 Interface IC 2,528
LM5106MM/NOPB Gate Drivers 14,717
LMZ14203EXTTZ/NOPB Voltage Regulators - Switching Regulators 296
1N4148 Diodes - General Purpose, Power, Switching 280,106
FDC6420C MOSFET 7,051
MCT62SD Transistor Output Optocouplers 6,686
P6KE400CA TVS Diodes - Transient Voltage Suppressors 7,750
RS1M Rectifiers 71,104
Real Time Availability
Stock:
540 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.94
  10: $0.755
  100: $0.579
  500: $0.512
  1,000: $0.404
  2,500: $0.358
  10,000: $0.345
  25,000: $0.334
  50,000: Quote

To add to a project, please Log In.

197847692 147914401