|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTSB20100CTT4G
Manufacturer Part #:

NTSB20100CTT4G

Manufacturer:

Description:
Schottky Diodes & Rectifiers 20A 100V LVFR DUAL D2PAK
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Rectifiers
Technology: Si
Vrrm - Repetitive Reverse Voltage: 100 V
If - Forward Current: 20 A
Ifsm - Forward Surge Current: 150 A
Configuration: Dual
Vf - Forward Voltage: 0.65 V at 10 A
Ir - Reverse Current: 17 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: D2PAK
Packaging: Reel
Brand: ON Semiconductor
Series: NTST20100CTG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 127,853
LM3478MM/NOPB Switching Controllers 23,605
760 DC Power Connectors 6,456
HMK316B7105KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 169,373
SRR1280-100M Fixed Inductors 4,016
178.6165.0002 Fuse Holder 3,000
08053D475KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 20,976
K105K20X7RF5TH5 Multilayer Ceramic Capacitors MLCC - Leaded 8,818
VJ1206Y104KXXCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,682
4604X-102-104LF Resistor Networks & Arrays 54
Real Time Availability
Stock:
5,252 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.85
  10: $0.66
  100: $0.426
Reel of 800
To purchase full reel, order in multiples of 800:
  800: $0.341
  2,400: $0.287
  9,600: $0.277
  24,800: $0.266
  49,600: Quote
 

To add to a project, please Log In.

147914401 197847692