|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTSB20100CTG
Manufacturer Part #:

NTSB20100CTG

Manufacturer:

Description:
Schottky Diodes & Rectifiers LVFR DUAL 20A 100V D2PAK
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Rectifiers
Vrrm - Repetitive Reverse Voltage: 100 V
If - Forward Current: 10 A
Ifsm - Forward Surge Current: 150 A
Vf - Forward Voltage: 0.65 V
Ir - Reverse Current: 17 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: D2PAK-3
Packaging: Tube
Brand: ON Semiconductor
Series: NTST20100CTG
Tj - Operating Junction Temperature: - 40 C to + 150 C
Vr - Reverse Voltage: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R61H105KAALD Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,746
EPCS16SI8N FPGA - Configuration Memory 7,078
ATMEGA328P-AU 8-bit Microcontrollers - MCU 23,175
LSM9DS0TR IMUs - Inertial Measurement Units 3,433
ATMEGA16U2-MU 8-bit Microcontrollers - MCU 10,699
ATMEGA2560-16AU 8-bit Microcontrollers - MCU 2,721
ISO1050DUBR Digital Isolators 13,903
LM2842XMK-ADJL/NOPB Voltage Regulators - Switching Regulators 4,148
M85049/38-23A Circular MIL Spec Strain Reliefs & Adapters 120
ERJ-8BWFR020V Thick Film Resistors - SMD 5,517
Real Time Availability
Stock:
1,324 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.85
  10: $0.66
  100: $0.426
  1,000: $0.341
  2,500: $0.287
  10,000: $0.277
  25,000: $0.266
  50,000: Quote
 

To add to a project, please Log In.

147914401 197847692