Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NTP2955G
Manufacturer Part #:

NTP2955G

Manufacturer:

Description: MOSFET -60V -12A P-Channel
Silverlight Page 655, Mouser Enhanced Catalog
PDF Page 655, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: P-Channel
Drain-Source Breakdown Voltage: - 60 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: - 12 A
Resistance Drain-Source RDS (on): 0.156 Ohms
Configuration: Single
Maximum Operating Temperature: + 175 C
Mounting Style: Through Hole
Package / Case: TO-220AB
Packaging: Tube
Fall Time: 45 ns
Forward Transconductance gFS (Max / Min): 6 S
Minimum Operating Temperature: - 55 C
Power Dissipation: 2.4 W
Rise Time: 41 ns
Factory Pack Quantity: 50
Typical Turn-Off Delay Time: 27 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,312 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.82
  25: $0.746
  100: $0.548
  500: $0.466
  1,000: $0.392
  2,000: $0.37
  5,000: $0.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
440LD22-R
Ceramic Disc Capacitors 2200pF Y5U 20% X1, 400Vac/ ...
Vishay/Cera-Mite
1: $0.78
C1206C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
1725711
Fixed Terminal Blocks 8P 2.54mm 90DEG
Phoenix Contact
1: $4.84
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
HSMG-C150
Standard LEDs - SMD Green Diffused 572nm 8mcd
Avago Technologies
1: $0.16
1455C801BK
Enclosures, Boxes, & Cases 3.15 x 2.125 x 0.91 Bla ...
Hammond Manufacturing
1: $13.14
TN2-12V
Low Signal Relays - PCB 1A 12VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $4.05
SR10010F-0106-20F0B-C7-N
Rotary Switches 1 POLE 6 POS D SHAFT
Alpha (Taiwan)
1: $5.86
5747841-4
D-Sub Standard Connectors PLUG FRNT MTL SHL 15
TE Connectivity / AMP
1: $4.32
MRA4007T3G
Rectifiers 1000V 1A Standard
ON Semiconductor
1: $0.28
PZU5.6B1,115
Zener Diodes ZENER DIODE
NXP Semiconductors
1: $0.37
CR1206-FX-4701ELF
Thick Film Resistors - SMD 4.7K 1%
Bourns
1: $0.05
EEE-FK1H221P
Aluminum Electrolytic Capacitors - SMD 220UF 50V F ...
Panasonic Electronic Components
1: $1.00
551-0707F
LED Circuit Board Indicators YELLOW DIFFUSED 5 VOL ...
Dialight
1: $1.10
PBH2UEENAGX
Pushbutton Switches PUSHBUTTON 2 POLE
E-Switch
1: $1.20
72R050XPR
Resettable Fuses PTC POLYFUSE RADIAL 72V .500A
Littelfuse
1: $0.33
SB540-E3/73
Schottky Diodes & Rectifiers 5.0 Amp 40 Volt 220A ...
Vishay Semiconductors
1: $0.40

000000001