|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTNS3A91PZT5G
Manufacturer Part #:

NTNS3A91PZT5G

Manufacturer:

Description:
MOSFET NFET XLLGA3 20V 2A 1.6OHM
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: - 223 mA
Vds - Drain-Source Breakdown Voltage: - 20 V
Rds On - Drain-Source Resistance: 1.6 Ohms
Transistor Polarity: P-Channel
Mounting Style: SMD/SMT
Package / Case: XLLGA-3
Packaging: Reel
Brand: ON Semiconductor
Series: NTNS3A91PZ
Factory Pack Quantity: 8000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CONREVSMA001 RF Connectors / Coaxial Connectors 14,483
TRM-433-LT RF Modules 1,349
MC9S12XEP100MVL 16-bit Microcontrollers - MCU 696
TDA7850A Audio Amplifiers 339
MBR0520L Schottky Diodes & Rectifiers 118,571
1-1473005-1 DIMM Connectors 1,647
AD8009JRTZ-REEL7 High Speed Operational Amplifiers 2,975
SN74LVC1G97DBVR Logic Gates 30,953
SN74LVC2G14DBVR Inverters 10,615
IXDD609SIA Gate Drivers 1,877
Real Time Availability
Stock:
10,170 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.67
  10: $0.49
  100: $0.308
  1,000: $0.238
  2,500: $0.203
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.189
  24,000: $0.179
  48,000: $0.175
  96,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401