|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTNS3193NZT5G
Manufacturer Part #:

NTNS3193NZT5G

Manufacturer:

Description:
MOSFET NFET XLLGA3 20V 230MA
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 224 mA
Vds - Drain-Source Breakdown Voltage: 20 V
Rds On - Drain-Source Resistance: 1.4 Ohms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: + /- 8 V
Vgs th - Gate-Source Threshold Voltage: 1 V
Qg - Gate Charge: 0.7 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 120 mW
Mounting Style: SMD/SMT
Package / Case: XLLGA-3
Packaging: Reel
Brand: ON Semiconductor
Channel Mode: Enhancement
Configuration: Single
Fall Time: 110 ns
Minimum Operating Temperature: - 55 C
Rise Time: 35 ns
Series: NTNS3193NZ
Factory Pack Quantity: 8000
Typical Turn-Off Delay Time: 201 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RV1C002UNT2CL MOSFET 16,147
GRM21BR61H475KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,945
CC1101RGPR RF Transceiver 19,479
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 519,650
500075-0517 USB Connectors 4,266
1565917-4 IC & Component Sockets 6,170
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 326,225
TPS3831K33DQNT Supervisory Circuits 710
CPF0402B4K02E1 Thin Film Resistors - SMD 1,815
RN731ETTP1002B25 Thin Film Resistors - SMD 2,877
Real Time Availability
Stock:
7,220 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.67
  10: $0.49
  100: $0.308
  1,000: $0.238
  2,500: $0.203
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.189
  24,000: $0.179
  48,000: $0.175
  96,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132190936 147914401 102030732 123994918 181726193 114653225 197847692