|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTMFS4985NFT1G
Manufacturer Part #:

NTMFS4985NFT1G

Manufacturer:

Description:
MOSFET NFET SO8FL 30V 65A 5MOHM
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 65 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 3.4 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 1.6 V
Qg - Gate Charge: 30.5 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 3.04 W
Mounting Style: SMD/SMT
Package / Case: SO-8FL
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Fall Time: 6 ns
Minimum Operating Temperature: - 55 C
Rise Time: 32 ns
Series: NTMFS4985NF
Factory Pack Quantity: 1500
Typical Turn-Off Delay Time: 21 ns
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NTMFS4985NFT3G NTMFS4985NFT3G Reel Non-Stocked Lead-Time 35 Weeks $0.53 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CBT-90-W65S-C11-NA102 LED Lighting Modules 549
SS451A Board Mount Hall Effect / Magnetic Sensors 10,622
SN74AVC4T245DR Translation - Voltage Levels 13,620
ERJ-3EKF1002V Thick Film Resistors - SMD 1,191,775
GRM1885C1H102FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 150,635
CGA3E2C0G1H103J080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,336
SS49E Board Mount Hall Effect / Magnetic Sensors 1,508
XPCL04DTC Board Mount Pressure Sensors 43
SN74ACT14DR Inverters 9,494
C0603C153J3GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,646
Real Time Availability
Stock:
490 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 35 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.40
  10: $1.12
  100: $0.86
  500: $0.76
  1,000: $0.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.532
  9,000: $0.512
  24,000: $0.496
  49,500: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132190936 197847692 102030732 147914401 181726193 114653225 123994918Alternative Packaging