|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTMFS4983NFT1G
Manufacturer Part #:

NTMFS4983NFT1G

Manufacturer:

Description:
MOSFET NFET SO8FL 30V 160A 2.1MO
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 106 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 2.1 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 1.7 V
Qg - Gate Charge: 47.9 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 38 W
Mounting Style: SMD/SMT
Package / Case: SO-8FL
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Fall Time: 10.7 ns
Forward Transconductance - Min: 60 S
Minimum Operating Temperature: - 55 C
Rise Time: 24.9 ns
Series: NTMFS4983NF
Factory Pack Quantity: 1500
Typical Turn-Off Delay Time: 28.7 ns
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NTMFS4983NFT3G NTMFS4983NFT3G Reel Non-Stocked Lead-Time 35 Weeks $0.40 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 118,040
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 326,225
STM32F103VCT6 ARM Microcontrollers - MCU 1,051
LM78M05CDTX/NOPB Linear Voltage Regulators 15,941
CMDSH-3 TR Schottky Diodes & Rectifiers 25,612
TMK325B7226MM-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,371
STPS40L45CG-TR Schottky Diodes & Rectifiers 2,018
TS3021IYLT Analog Comparators 4,879
FDC6327C MOSFET 15,693
RC0402FR-0715RL Thick Film Resistors - SMD 58,044
Real Time Availability
Stock:
7,960 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 35 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.05
  10: $0.84
  100: $0.645
  500: $0.57
  1,000: $0.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.399
  9,000: $0.384
  24,000: $0.372
  49,500: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

123994918 114653225 181726193 197847692 102030732 132190936 147914401Alternative Packaging