|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTMFS4955NT1G
Manufacturer Part #:

NTMFS4955NT1G

Manufacturer:

Description:
MOSFET NFET SO8FL 30V 48A 6MOHM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 48 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 8.5 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 2.7 W
Mounting Style: SMD/SMT
Package / Case: SO-8FL
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Minimum Operating Temperature: - 55 C
Series: NTMFS4955N
Factory Pack Quantity: 1500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NTMFS4955NT3G NTMFS4955NT3G Reel In Stock $0.56 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-8CWFR010V Current Sense Resistors - SMD 10,613
FT232RQ-REEL USB Interface IC 57,151
ATMEGA328P-AU 8-bit Microcontrollers - MCU 23,175
IPD50P04P4L-11 MOSFET 23,825
GRM155R71C224KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 691,134
C1608X5R1C475K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 179,727
FDN360P MOSFET 30,863
BQ24630RGET Battery Management 664
HSMY-C190 Standard LEDs - SMD 16,802
Real Time Availability
Stock:
3,945 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 35 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.56
  10: $0.371
  100: $0.207
  1,000: $0.155
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.134
  9,000: $0.125
  24,000: $0.115
  49,500: $0.11
  99,000: $0.106
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

114653225 197847692 123994918 181726193 102030732 132190936 147914401Alternative Packaging