|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTMFS4946NT1G
Manufacturer Part #:

NTMFS4946NT1G

Manufacturer:

Description:
MOSFET NFET SO8FL 30V TR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 100 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 5.1 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 2.25 W
Mounting Style: SMD/SMT
Package / Case: SO-8FL
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Minimum Operating Temperature: - 55 C
Series: NTMFS4946N
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
43025-0600 Headers & Wire Housings 37,140
43030-0007 Headers & Wire Housings 117,648
MC3486NSR RS-422 Interface IC 1,814
C3216X7R1H684K160AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,743
26-48-1086 Headers & Wire Housings 929
MC34063ECD-TR Voltage Regulators - Switching Regulators 1,114
12065C152KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,018
12065C223KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,947
EEU-FR0J332L Aluminum Electrolytic Capacitors - Leaded 1,488
CRCW06031K50FKEA Thick Film Resistors - SMD 98,664
Real Time Availability
Stock:
961 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 35 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.92
  10: $0.713
  100: $0.46
  1,000: $0.368
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.311
  9,000: $0.299
  24,000: $0.288
  49,500: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132190936 147914401 197847692 123994918 181726193 102030732 114653225