|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NTMFS4943NT1G
Manufacturer Part #:

NTMFS4943NT1G

Manufacturer:

Description:
MOSFET NFET SO8FL 30V
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Mounting Style: SMD/SMT
Package / Case: SO-8FL
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 30 V
Id - Continuous Drain Current: 41 A
Rds On - Drain-Source Resistance: 11 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Configuration: Single
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 2.6 W
Factory Pack Quantity: 1500
Transistor Type: 1 N-Channel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
207 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 207 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.45
10:
$0.332
100:
$0.209
$0.162
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.138
$0.128
$0.122
$0.119
$0.114
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

000000001