|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTMFS4941NT1G
Manufacturer Part #:

NTMFS4941NT1G

Manufacturer:

Description:
MOSFET NFET SO8FL 30V
Mouser Online Catalog Page 738, Mouser Online Catalog
PDF Page 738, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Id - Continuous Drain Current: 47 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 9 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 2.56 W
Mounting Style: SMD/SMT
Package / Case: SO-8FL
Packaging: Reel
Configuration: Single
Minimum Operating Temperature: - 55 C
Series: NTMFS4941N
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX16054AZT+T Supervisory Circuits 5,245
MAX9259GCB/V+ Serializers & Deserializers - Serdes 1,670
MCP4728A1-E/UN Digital to Analog Converters - DAC 4,070
AM26C31MDREP RS-422 Interface IC 2,268
SN74AVC8T245DGVR Translation - Voltage Levels 3,920
TPS780300250DRVR LDO Voltage Regulators 3,811
MAX4895EETE+ Video ICs 1,049
A000085 Headers & Wire Housings 3,248
C1812C104F5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 572
TLZ5V6B-GS08 Zener Diodes 12,240
Real Time Availability
Stock:
2,880 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 35 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.66
  10: $0.512
  100: $0.33
  1,000: $0.264
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.223
  9,000: $0.215
  24,000: $0.206
  49,500: $0.203
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102030732 132190936 147914401 114653225 197847692 123994918 181726193