|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTMFS4937NT1G
Manufacturer Part #:

NTMFS4937NT1G

Manufacturer:

Description:
MOSFET NFET SO8FL 30V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Id - Continuous Drain Current: 17.1 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 4.5 mOhms
Transistor Polarity: N-Channel
Vgs th - Gate-Source Threshold Voltage: 1.63 V
Qg - Gate Charge: 4 nC
Pd - Power Dissipation: 920 mW
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Reel
Configuration: Single
Forward Transconductance - Min: 37 S
Series: NTMFS4937N
Factory Pack Quantity: 1500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NTMFS4937NT3G NTMFS4937NT3G Reel Non-Stocked Lead-Time 35 Weeks $0.28 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 524
ATMEGA328-AUR 8-bit Microcontrollers - MCU 4,582
GRM155R71C224KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 691,134
OKL-T/1-W12N-C Non-Isolated DC/DC Converters 1,118
2713751 Fixed Terminal Blocks 87
1N4148W-E3-08 Diodes - General Purpose, Power, Switching 169,517
LP2985AIM5-5.0/NOPB LDO Voltage Regulators 12,063
NHD-C0220BiZ-FS(RGB)-FBW-3VM LCD Character Display Modules & Accessories 519
MCP23008-E/SO Interface - I/O Expanders 1,700
PMBT3906,215 Bipolar Transistors - BJT 60,133
Real Time Availability
Stock:
3,240 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 35 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.59
  10: $0.433
  100: $0.272
  1,000: $0.21
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.179
  9,000: $0.167
  24,000: $0.158
  49,500: $0.155
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401Alternative Packaging