|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTMFS4936NT1G
Manufacturer Part #:

NTMFS4936NT1G

Manufacturer:

Description:
MOSFET NFET SO8FL 30V
Mouser Online Catalog Page 738, Mouser Online Catalog
PDF Page 738, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Id - Continuous Drain Current: 19.5 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 4 mOhms
Transistor Polarity: N-Channel
Qg - Gate Charge: 43 nC
Pd - Power Dissipation: 43 W
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Reel
Configuration: Single
Forward Transconductance - Min: 50 S
Series: NTMFS4936N
Factory Pack Quantity: 1500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NTMFS4936NT3G NTMFS4936NT3G Reel Non-Stocked Lead-Time 35 Weeks $0.22 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LAN8720A-CP-TR Ethernet ICs 10,697
1PS10SB82,315 Schottky Diodes & Rectifiers 8,876
LNBTVS6-220S TVS Diodes - Transient Voltage Suppressors 2,467
Real Time Availability
Stock:
394 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 35 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.72
  10: $0.523
  100: $0.329
  1,000: $0.254
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.217
  9,000: $0.202
  24,000: $0.191
  49,500: $0.187
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692Alternative Packaging