|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTMFS4935NT1G
Manufacturer Part #:

NTMFS4935NT1G

Manufacturer:

Description:
MOSFET NFET SO8FL 30V
Mouser Online Catalog Page 738, Mouser Online Catalog
PDF Page 738, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Id - Continuous Drain Current: 21.8 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 3.2 mOhms
Transistor Polarity: N-Channel
Qg - Gate Charge: 49.4 nC
Pd - Power Dissipation: 2.63 W
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Reel
Configuration: Single
Forward Transconductance - Min: 32 S
Series: NTMFS4935N
Factory Pack Quantity: 1500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NTMFS4935NT3G NTMFS4935NT3G Reel In Stock $0.60 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VN5160STR-E Gate Drivers 4,816
SIR401DP-T1-GE3 MOSFET 4,673
SMAJ20A TVS Diodes - Transient Voltage Suppressors 10,459
CRCW060310R0FKEA Thick Film Resistors - SMD 293,188
SI7129DN-T1-GE3 MOSFET 2,152
SIR472DP-T1-GE3 MOSFET 3,196
IRF8707TRPBF MOSFET 3,464
598-8610-207F Standard LEDs - SMD 18,541
EEU-FC1C271 Aluminum Electrolytic Capacitors - Leaded 3,783
LXES11DAA2-135 ESD Suppressors 4,016
Real Time Availability
Stock:
15,894 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 35 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.61
  10: $0.47
  100: $0.303
  1,000: $0.242
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.205
  9,000: $0.197
  24,000: $0.189
  49,500: $0.186
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

113031136 147914401 197847692Alternative Packaging