|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTMFS4934NT1G
Manufacturer Part #:

NTMFS4934NT1G

Manufacturer:

Description:
MOSFET Power MOSFET 30V 147A 2m OHM
Mouser Online Catalog Page 738, Mouser Online Catalog
PDF Page 738, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 47.5 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 3 mOhms
Transistor Polarity: N-Channel
Vgs th - Gate-Source Threshold Voltage: 2.2 V
Qg - Gate Charge: 34 nC
Pd - Power Dissipation: 2.72 W
Mounting Style: SMD/SMT
Package / Case: SO-8FL
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Fall Time: 9.4 ns
Forward Transconductance - Min: 80 S
Rise Time: 36.2 ns
Series: NTMFS4934N
Factory Pack Quantity: 1500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NTMFS4934NT3G NTMFS4934NT3G Reel Non-Stocked Lead-Time 35 Weeks $0.85 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12103C106MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,526
TPS65320QPWPRQ1 Voltage Regulators - Switching Regulators 1,361
B3FS-1000 Tactile Switches 6,910
MIC4416YM4 TR Gate Drivers 4,950
JS102011SAQN Slide Switches 10,779
ABM3C-12.000MHZ-D4Y-T Crystals 12,127
06033C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 206,823
4609X-101-472LF Resistor Networks & Arrays 6,299
50SVPF68M Aluminum Organic Polymer Capacitors 828
PRTR5V0U2F,115 ESD Suppressors 4,501
Real Time Availability
Stock:
1,329 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 27 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.85
  10: $1.50
  100: $1.20
  500: $1.05
  1,000: $0.867
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.807
  4,500: $0.777
  9,000: $0.748
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692Alternative Packaging