|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTMFS4927NT1G
Manufacturer Part #:

NTMFS4927NT1G

Manufacturer:

Description:
MOSFET TRENCH 3.1 30V 9 Ohm NCH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 38 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 13.5 mOhms
Transistor Polarity: N-Channel
Vgs th - Gate-Source Threshold Voltage: 1.6 V
Qg - Gate Charge: 8 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 20.8 W
Mounting Style: SMD/SMT
Package / Case: SO-8FL
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Forward Transconductance - Min: 40 S
Minimum Operating Temperature: - 55 C
Series: NTMFS4927N
Factory Pack Quantity: 1500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NTMFS4927NT3G NTMFS4927NT3G Reel Non-Stocked Lead-Time 35 Weeks $0.60 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPLAWT-00-0000-0000V3051 High Power LEDs - White 349
ATATMEL-ICE In-Circuit Debuggers 721
1932258-1 USB Connectors 11,689
TPS51200DRCR LDO Voltage Regulators 19,907
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 37,840
C1206C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 169,848
LM3409HVMY/NOPB LED Lighting Drivers 7,803
LMV7219M5/NOPB Analog Comparators 6,777
FDT458P MOSFET 8,178
NC7SZ04M5X Inverters 36,624
Real Time Availability
Stock:
6,385 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 35 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.322
  100: $0.202
  1,000: $0.156
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.133
  9,000: $0.124
  24,000: $0.118
  49,500: $0.115
  99,000: $0.11
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 123994918 181726193 102030732 132190936 147914401Alternative Packaging