|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTMFS4925NT1G
Manufacturer Part #:

NTMFS4925NT1G

Manufacturer:

Description:
MOSFET TRENCH 3.1 30V 6 M Ohm NCH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 16.7 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 10 mOhms
Transistor Polarity: N-Channel
Vgs th - Gate-Source Threshold Voltage: 1.7 V
Qg - Gate Charge: 10.8 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 23.2 W
Mounting Style: SMD/SMT
Package / Case: SO-8FL
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Forward Transconductance - Min: 52 S
Minimum Operating Temperature: - 55 C
Series: NTMFS4925N
Factory Pack Quantity: 1500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NTMFS4925NT3G NTMFS4925NT3G Reel In Stock $0.68 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MMBT3904 Bipolar Transistors - BJT 142,217
SN74AVC4T245DR Translation - Voltage Levels 13,620
2N7002DW-7-F MOSFET 50,103
MMBT3906-7-F Bipolar Transistors - BJT 153,065
SI1012CR-T1-GE3 MOSFET 39,385
MMBT3904LT1G Bipolar Transistors - BJT 383,797
ISL90728WIE627Z-TK Digital Potentiometer ICs 3,969
FMMT618TA Bipolar Transistors - BJT 7,710
BZX84C15S-7-F Zener Diodes 3,299
DF10S2 Bridge Rectifiers 508
Real Time Availability
Stock:
7,100 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 35 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.322
  100: $0.202
  1,000: $0.156
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.133
  9,000: $0.124
  24,000: $0.118
  49,500: $0.115
  99,000: $0.111
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

103562484 132190936 147914401 197847692 123994918 181726193Alternative Packaging