|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTMFS4897NFT1G
Manufacturer Part #:

NTMFS4897NFT1G

Manufacturer:

Description:
MOSFET NFET SO8FL 30V 191A 2MOHM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 171 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 2 mOhms
Transistor Polarity: N-Channel
Vgs th - Gate-Source Threshold Voltage: 1.5 V to 2.5 V
Qg - Gate Charge: 83.6 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 96.2 W
Mounting Style: SMD/SMT
Package / Case: SO-8FL
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Fall Time: 13 ns
Forward Transconductance - Min: 90 S
Minimum Operating Temperature: - 55 C
Rise Time: 24 ns
Series: NTMFS4897N
Factory Pack Quantity: 1500
Typical Turn-Off Delay Time: 36 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATXMEGA32E5-AU 8-bit Microcontrollers - MCU 5,280
INA226AIDGSR Current & Power Monitors & Regulators 3,081
UA78M33CDCYR Linear Voltage Regulators 14,506
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,011,024
CRF0805-FX-R010ELF Current Sense Resistors - SMD 13,084
ERJ-3EKF3901V Thick Film Resistors - SMD 126,003
CC0603ZRY5V9BB104 Multilayer Ceramic Capacitors MLCC - SMD/SMT 162,948
Real Time Availability
Stock:
965 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.70
  10: $1.38
  100: $1.10
  500: $0.963
  1,000: $0.797
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.743
  4,500: $0.715
  9,000: $0.688
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102030732 147914401 123994918 114653225 132190936 197847692 181726193