|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTMFD4902NFT1G
Manufacturer Part #:

NTMFD4902NFT1G

Manufacturer:

Description:
MOSFET NFET SO8FL 30V 10.8A 7MO
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 18.2 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 8 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 2.2 V
Qg - Gate Charge: 9.7 nC, 11.5 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 3.45 W
Mounting Style: SMD/SMT
Package / Case: DFN-8
Packaging: Reel
Brand: ON Semiconductor
Configuration: Dual
Fall Time: 4 ns, 4.7 ns
Forward Transconductance - Min: 28 S, 35 S
Minimum Operating Temperature: - 55 C
Rise Time: 15 ns, 15.2 ns
Series: NTMFD4902NF
Factory Pack Quantity: 1500
Typical Turn-Off Delay Time: 14 ns, 17.7 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188C81C106MA73D Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,332
TPS63000DRCR Voltage Regulators - Switching Regulators 9,398
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 197,176
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 326,225
GRM21BR72A474KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 163,155
LMH0344SQ/NOPB Equalizers 1,121
P0302 Programmer Accessories 503
GRM155R61A105KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 834,379
GRM155R71H472KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 725,123
VLS252012T-2R2M1R3 Fixed Inductors 2,055
Real Time Availability
Stock:
2,451 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.92
  10: $0.732
  100: $0.562
  500: $0.497
  1,000: $0.392
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.348
  9,000: $0.335
  24,000: $0.324
  49,500: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

181726193 102030732 123994918 114653225 132190936 197847692 147914401