|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTLLD4901NFTWG
Manufacturer Part #:

NTLLD4901NFTWG

Manufacturer:

Description:
MOSFET NFET WDFN8 30V 9A 20MOHM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 8.3 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 17.4 mOhms
Transistor Polarity: N-Channel
Pd - Power Dissipation: 3.23 W
Mounting Style: SMD/SMT
Package / Case: WDFN-8
Packaging: Reel
Brand: ON Semiconductor
Series: NTLLD4901NF
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CSD87353Q5D MOSFET 7,617
TPS51367RVET Voltage Regulators - Switching Regulators 2,254
24LC128T-I/SN EEPROM 4,156
TLC3702IDR Analog Comparators 4,167
TPS70950DBVR LDO Voltage Regulators 10,677
BSC025N03LS G MOSFET 6,968
PCA9515ADP,118 Interface - Signal Buffers, Repeaters 3,874
NTMFS4982NFT1G MOSFET 4,963
SN74CBTLV3125RGYR Digital Bus Switch ICs 3,405
BAT54C Schottky Diodes & Rectifiers 48,173
Real Time Availability
Stock:
3,462 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.26
  10: $1.00
  100: $0.774
  500: $0.684
  1,000: $0.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.479
  9,000: $0.461
  24,000: $0.446
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692