Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NTK3134NT1G
Manufacturer Part #:

NTK3134NT1G

Manufacturer:

Description: MOSFET 20V/6V N CH T1 890mA 0.3
Silverlight Page 655, Mouser Enhanced Catalog
PDF Page 655, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 20 V
Gate-Source Breakdown Voltage: +/- 6 V
Continuous Drain Current: 890 mA
Resistance Drain-Source RDS (on): 0.2 Ohms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-723
Packaging: Reel
Fall Time: 4.8 ns
Forward Transconductance gFS (Max / Min): 1.6 S
Minimum Operating Temperature: - 55 C
Power Dissipation: 0.31 W
Rise Time: 4.8 ns
Factory Pack Quantity: 4000
Typical Turn-Off Delay Time: 17.3 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,272 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.42
  25: $0.25
  100: $0.20
  500: $0.12
  1,000: $0.09
  2,000: $0.081
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.081
  5,000: $0.075
  10,000: $0.07
  25,000: $0.065

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP430F2274IRHAT
16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr ...
Texas Instruments
1: $5.62
nRF8001-R2Q32-T
RF System on a Chip - SoC BLUETOOTH LW ENERGY SLAV ...
Nordic Semiconductor
1: $4.56
LQH2MCN100K02L
Fixed Inductors Choke Circuit Coated 10uH
Murata Electronics
1: $0.36
SFH 4650-Z
Infrared Emitters 850 nm, MIDLED HALF ANGLE +/-20D ...
OSRAM Opto Semiconductors
1: $1.14
FC-135 32.7680KA-A0
Crystals 32.768KHz 12.5pF 20ppm -40c +85C
Epson Toyocom
1: $2.98
NTK3139PT1G
MOSFET 20V/6V P CH T1 780mA 0.4
ON Semiconductor
1: $0.42
KMR211G LFS
Tactile Switches Micro Mini SMT Top Actuat Tact Sw ...
C&K Components
1: $0.37
ERJ-2RKF4702X
Thick Film Resistors - SMD 0402 47Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
MMBT4401WT1G
Transistors Bipolar - BJT 600mA 60V NPN
ON Semiconductor
1: $0.27
MCP4812-E/MS
Digital to Analog Converters - DAC Dual 10bit DAC ...
Microchip Technology
1: $2.30
BF1212WR,115
Transistors RF MOSFET Small Signal N-CH DUAL GATE ...
NXP Semiconductors
1: $0.45
BFT25A,215
Transistors RF Bipolar Small Signal NPN 5V 5GHZ
NXP Semiconductors
1: $0.53
67997-224HLF
Headers & Wire Housings 24P DR UNSHRD HRD .38 GOLD ...
FCI
1: $0.62
ESD5Z3.3T1G
TVS Diodes - Transient Voltage Suppressors SOD523 ...
ON Semiconductor
1: $0.28
RB751S40T1G
Schottky Diodes & Rectifiers 40V 200mW Single
ON Semiconductor
1: $0.24
CC0402KRX5R5BB105
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 6 ...
Yageo
10000: $0.01
ERJ-3GEYJ200V
Thick Film Resistors - SMD 0603 20ohms 5% Tol
Panasonic Electronic Components
5000: $0.00
CRG0402J2K7
Thick Film Resistors - SMD CRG0402 5% 2K7
TE Connectivity
1: $0.01
WR04X1003FTL
Thick Film Resistors - SMD 100K ohms 1% 0402
Walsin
1: $0.02
NCS2200SQ2T2G
Comparator ICs 0.85-6V Single CMOS Comparator
ON Semiconductor
1: $0.73

682250488