|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTGD4167CT1G
Manufacturer Part #:

NTGD4167CT1G

Manufacturer:

Description:
MOSFET COMP 30V 2.9A 0.090 TSOP6
Mouser Online Catalog Page 739, Mouser Online Catalog
PDF Page 739, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Id - Continuous Drain Current: 2.2 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 90 mOhms, 170 mOhms
Transistor Polarity: N-Channel, P-Channel
Vgs - Gate-Source Breakdown Voltage: 12 V
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 1.1 W
Mounting Style: SMD/SMT
Package / Case: TSOP-6
Packaging: Reel
Channel Mode: Enhancement
Configuration: Complementary
Fall Time: 4 ns, 8 ns
Minimum Operating Temperature: - 55 C
Rise Time: 4 ns, 8 ns
Series: NTGD4167C
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 14 ns, 22 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD33MDREP RS-422/RS-485 Interface IC 2,397
32207615 Board Mount Temperature Sensors 4,209
NDS331N MOSFET 50,813
501645-1220 Headers & Wire Housings 4,611
5-103735-1 Headers & Wire Housings 5,112
MCP1702T-3302E/MB LDO Voltage Regulators 10,169
MCP1702T-5002E/MB LDO Voltage Regulators 6,345
ADM2484EBRWZ Digital Isolators 359
SN74LVC1G125DCKR Buffers & Line Drivers 24,370
TLV2548IPW Analog to Digital Converters - ADC 226
Real Time Availability
Stock:
14,782 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.55
  10: $0.367
  100: $0.205
  1,000: $0.154
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.132
  9,000: $0.124
  24,000: $0.114
  45,000: $0.109
  99,000: $0.105
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401