|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTD6416ANT4G
Manufacturer Part #:

NTD6416ANT4G

Manufacturer:

Description:
MOSFET NFET DPAK 100V 19A 96MO
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 17 A
Vds - Drain-Source Breakdown Voltage: 100 V
Rds On - Drain-Source Resistance: 81 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 2 V to 4 V
Qg - Gate Charge: 20 nC
Maximum Operating Temperature: + 175 C
Pd - Power Dissipation: 71 W
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Fall Time: 20 ns
Forward Transconductance - Min: 12 S
Minimum Operating Temperature: - 55 C
Rise Time: 22 ns
Series: NTD6416AN
Factory Pack Quantity: 2500
Typical Turn-Off Delay Time: 24 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J475ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 530,510
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 15,235
STM32429I-EVAL1 Development Boards & Kits - ARM 44
12065G105ZAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,912
BFC237021104 Film Capacitors 4,427
TPS23753APW Power Switch ICs - POE / LAN 526
CRCW120610K0FKEA Thick Film Resistors - SMD 263,857
P6SMB18A TVS Diodes - Transient Voltage Suppressors 4,199
12065C274KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,203
FOXLF120 Crystals 874
Real Time Availability
Stock:
6,473 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.88
  10: $0.708
  100: $0.544
  500: $0.481
  1,000: $0.379
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.336
  10,000: $0.324
  25,000: $0.314
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102030732 123994918 197847692 132190936 147914401 181726193