|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTD4970NT4G
Manufacturer Part #:

NTD4970NT4G

Manufacturer:

Description:
MOSFET NFET DPAK 30V 38A 11MOHM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 11.6 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 21 mOhms
Transistor Polarity: N-Channel
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Qg - Gate Charge: 8.2 nC
Pd - Power Dissipation: 2.55 W
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Fall Time: 5.7 ns
Forward Transconductance - Min: 34 S
Rise Time: 27.6 ns
Series: NTD4970N
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM3AT-SF-PEJM5 Memory Card Connectors 29,280
LIS3DH Accelerometers 8,182
AQY211G2SZ Solid State Relays - PCB Mount 1,554
STD3PK50Z MOSFET 3,526
ADG704BRMZ-REEL Multiplexer Switch ICs 2,075
DAC7728SPAG Digital to Analog Converters - DAC 147
TL499ACPSR Voltage Regulators - Switching Regulators 1,667
SM-LP-5001 Transformers Audio & Signal 3,591
G5NB-1A-E-DC12 General Purpose Relays 3,822
LW A67C-T2U2-5K8L-Z Standard LEDs - SMD 9,927
Real Time Availability
Stock:
2,475 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.79
  10: $0.61
  100: $0.393
  1,000: $0.315
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.266
  10,000: $0.256
  25,000: $0.246
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692