|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTD4969NT4G
Manufacturer Part #:

NTD4969NT4G

Manufacturer:

Description:
MOSFET TRENCH 3.1 30V 9 mOhm NCH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 12.7 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 19 mOhms
Transistor Polarity: N-Channel
Vgs th - Gate-Source Threshold Voltage: 1.8 V
Qg - Gate Charge: 9 nC
Maximum Operating Temperature: + 175 C
Pd - Power Dissipation: 26.3 W
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Forward Transconductance - Min: 36 S
Minimum Operating Temperature: - 55 C
Series: NTD4969N
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 322,600
RAPC722X DC Power Connectors 19,121
WSU120-1000 Wall Mount AC Adapters 2,756
LD29150DT33R LDO Voltage Regulators 12,082
AT27C020-55PU EPROM 4,485
HCF4094YM013TR Counter Shift Registers 12,153
47219-2001 Memory Card Connectors 8,189
640445-4 Headers & Wire Housings 32,497
MRF89XAM8A-I/RM RF Modules 527
PS1740P02E Audio Indicators & Alerts 3,337
Real Time Availability
Stock:
7,318 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.51
  10: $0.373
  100: $0.235
  1,000: $0.181
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.155
  10,000: $0.144
  25,000: $0.136
  50,000: $0.133
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102030732 132190936 147914401 181726193 197847692 123994918