|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTD4965NT4G
Manufacturer Part #:

NTD4965NT4G

Manufacturer:

Description:
MOSFET TRENCH 3.1 30V 4 mOhm NCH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 17.8 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 4.7 mOhms
Transistor Polarity: N-Channel
Vgs th - Gate-Source Threshold Voltage: 1.8 V
Qg - Gate Charge: 17.2 nC
Maximum Operating Temperature: + 175 C
Pd - Power Dissipation: 38.5 W
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Forward Transconductance - Min: 52 S
Minimum Operating Temperature: - 55 C
Series: NTD4965N
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CDCV304PWR Clock Buffer 5,458
STM32F051K8U6 ARM Microcontrollers - MCU 1,974
901-144 RF Connectors / Coaxial Connectors 614
43650-0400 Headers & Wire Housings 2,793
46015-0603 Headers & Wire Housings 3,818
75234-1478 Hard Metric Connectors 459
78212-1001 High Speed / Modular Connectors 442
24AA64FT-I/OT EEPROM 6,557
C1005C0G1H030B050BA Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,930
PCP1403-TD-H MOSFET 2,762
Real Time Availability
Stock:
2,070 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.62
  10: $0.459
  100: $0.288
  1,000: $0.223
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.19
  10,000: $0.177
  25,000: $0.168
  50,000: $0.164
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 181726193 102030732 114653225 123994918 132190936 147914401