|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTD4963NT4G
Manufacturer Part #:

NTD4963NT4G

Manufacturer:

Description:
MOSFET NFET DPAK 30V 44A 9.6MOHM
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 738, Mouser Online Catalog
PDF Page 738, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 44 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 13.6 mOhms
Transistor Polarity: N-Channel
Vgs th - Gate-Source Threshold Voltage: 1.45 V to 2.5 V
Qg - Gate Charge: 8.1 nC
Maximum Operating Temperature: + 175 C
Pd - Power Dissipation: 35.7 W
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Packaging: Reel
Brand: ON Semiconductor
Configuration: Single
Fall Time: 3 ns
Forward Transconductance - Min: 40 S
Minimum Operating Temperature: - 55 C
Rise Time: 20 ns
Series: NTD4963N
Factory Pack Quantity: 2500
Typical Turn-Off Delay Time: 14 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BD63715AEFV-E2 Motor / Motion / Ignition Controllers & Drivers 2,474
Si7021-A20-GM Board Mount Humidity Sensors 300
BMP180 Board Mount Pressure Sensors 21,455
CP2102-GM I/O Controller Interface IC 22,054
SFH 4235 Infrared Emitters - High Power 8,852
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,193
MMA8652FCR1 Accelerometers 30,867
ADAU1761BCPZ Audio DSPs 1,527
UCW1V331MNL1GS Aluminum Electrolytic Capacitors - SMD 4,285
164H24 Power Transformers 43
Real Time Availability
Stock:
11,083 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.57
  10: $0.42
  100: $0.264
  1,000: $0.204
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.174
  10,000: $0.162
  25,000: $0.154
  50,000: $0.15
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132190936 147914401 102030732 197847692 123994918 181726193