|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTD4963N-35G
Manufacturer Part #:

NTD4963N-35G

Manufacturer:

Description:
MOSFET NFET DPAK 30V 44A 9.6MOHM
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 44 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 13.6 mOhms
Transistor Polarity: N-Channel
Vgs th - Gate-Source Threshold Voltage: 1.45 V to 2.5 V
Qg - Gate Charge: 8.1 nC
Maximum Operating Temperature: + 175 C
Pd - Power Dissipation: 35.7 W
Mounting Style: Through Hole
Package / Case: IPAK-3
Brand: ON Semiconductor
Configuration: Single
Fall Time: 3 ns
Forward Transconductance - Min: 40 S
Minimum Operating Temperature: - 55 C
Rise Time: 20 ns
Series: NTD4963N
Factory Pack Quantity: 75
Typical Turn-Off Delay Time: 14 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SUD50P04-08-GE3 MOSFET 12,212
FSM2JSMA Tactile Switches 21,718
K105K20X7RF5TH5 Multilayer Ceramic Capacitors MLCC - Leaded 8,818
CRA2512-FZ-R020ELF Current Sense Resistors - SMD 30,892
CMF5510K000BHEB Metal Film Resistors - Through Hole 1,535
1C10X7R104K050R Multilayer Ceramic Capacitors MLCC - Leaded 3,250
1N4148-TAP Diodes - General Purpose, Power, Switching 37,916
FK28X7R1H103K Multilayer Ceramic Capacitors MLCC - Leaded 5,392
FK18C0G1H180J Multilayer Ceramic Capacitors MLCC - Leaded 2,247
CCF5010R0FKR36 Metal Film Resistors - Through Hole 2,213
Real Time Availability
Stock:
2,202 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2202 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.62
  10: $0.455
  100: $0.286
  1,000: $0.221
  2,500: $0.188
  10,000: $0.176
  25,000: $0.166
  50,000: $0.163
  100,000: Quote

To add to a project, please Log In.

000000001