|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTD4909N-35G
Manufacturer Part #:

NTD4909N-35G

Manufacturer:

Description:
MOSFET NFET DPAK 30V 41A 8.0 mOhm
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Id - Continuous Drain Current: 12.1 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 8 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Qg - Gate Charge: 17.5 nC
Maximum Operating Temperature: + 175 C
Pd - Power Dissipation: 2.6 W
Mounting Style: Through Hole
Package / Case: IPAK-3
Configuration: Single
Fall Time: 2.3 ns
Minimum Operating Temperature: - 55 C
Rise Time: 19 ns
Series: NTD4909N
Factory Pack Quantity: 75
Typical Turn-Off Delay Time: 21 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BAL-NRF01D3 Signal Conditioning 26,135
44432-2401 Headers & Wire Housings 2,760
808-AG11D-ES IC & Component Sockets 8,120
1N5822 Schottky Diodes & Rectifiers 26,566
ECMF02-2HSMX6 EMI Filter Beads, Chips & Arrays 10,059
STP16CP05MTR LED Display Drivers 6,042
VNS1NV04DP-E Gate Drivers 7,424
1N4148WS Diodes - General Purpose, Power, Switching 106,778
FQP17P06 MOSFET 5,896
ATTINY84A-PU 8-bit Microcontrollers - MCU 2,133
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 4 will be subject to minimum order requirements.
Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.62
  10: $0.455
  100: $0.286
  1,000: $0.221
  2,500: $0.188
  10,000: $0.176
  25,000: $0.166
  50,000: $0.163
  100,000: Quote

To add to a project, please Log In.

000000001