|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTD4906NT4G
Manufacturer Part #:

NTD4906NT4G

Manufacturer:

Description:
MOSFET NFET DPAK 30V 54A 5.5 mOhm
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 738, Mouser Online Catalog
PDF Page 738, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Id - Continuous Drain Current: 14 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 8 mOhms
Transistor Polarity: N-Channel
Vgs th - Gate-Source Threshold Voltage: 1.6 V
Qg - Gate Charge: 11 nC
Pd - Power Dissipation: 1.38 W
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Packaging: Reel
Configuration: Single
Forward Transconductance - Min: 52 S
Series: NTD4906N
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si53307-B-GM Clock Buffer 419
FT232RL-REEL USB Interface IC 145,573
LG R971-KN-1 Standard LEDs - SMD 349,219
TMK325BJ226MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,315
L78L05ACUTR Linear Voltage Regulators 14,560
MMBT3904 Bipolar Transistors - BJT 142,217
TPS54531DDA Voltage Regulators - Switching Regulators 2,523
LH R974-LP-1 Standard LEDs - SMD 139,854
MI1206L501R-10 EMI Filter Beads, Chips & Arrays 42,828
AP1117IE33G-13 LDO Voltage Regulators 748
Real Time Availability
Stock:
9,224 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 34 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.56
  10: $0.407
  100: $0.256
  1,000: $0.198
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.168
  10,000: $0.157
  25,000: $0.149
  50,000: $0.145
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401