|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTD4906N-35G
Manufacturer Part #:

NTD4906N-35G

Manufacturer:

Description:
MOSFET NFET DPAK 30V 54A 5.5 mOhm
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Id - Continuous Drain Current: 14 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 8 mOhms
Transistor Polarity: N-Channel
Vgs th - Gate-Source Threshold Voltage: 1.6 V
Qg - Gate Charge: 11 nC
Pd - Power Dissipation: 2.6 W
Mounting Style: Through Hole
Package / Case: DPAK-3
Packaging: Tube
Configuration: Single
Forward Transconductance - Min: 52 S
Series: NTD4906N
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08-50-0106 Headers & Wire Housings 171,269
C320C104K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 91,651
LME49990MA/NOPB Operational Amplifiers - Op Amps 3,222
LMC555CN/NOPB Timers & Support Products 2,582
FK18X7R1E104K Multilayer Ceramic Capacitors MLCC - Leaded 18,080
MCP1407-E/P Gate Drivers 601
1N4933-E3/54 Diodes - General Purpose, Power, Switching 16,404
MMK5102J100J01L16.5TA18 Film Capacitors 8,402
PR01000108200JR500 Metal Film Resistors - Through Hole 5,082
UVY2A2R2MDD Aluminum Electrolytic Capacitors - Leaded 2,899
Real Time Availability
Stock:
2,843 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.58
  10: $0.421
  100: $0.264
  1,000: $0.204
  2,500: $0.174
  10,000: $0.162
  25,000: $0.154
  50,000: $0.15
  100,000: Quote

To add to a project, please Log In.

197847692 147914401