|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTD4904NT4G
Manufacturer Part #:

NTD4904NT4G

Manufacturer:

Description:
MOSFET NFET IPAK 30V 79A 3.7 mOhm
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Id - Continuous Drain Current: 17.8 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 5.5 mOhms
Transistor Polarity: N-Channel
Maximum Operating Temperature: + 175 C
Pd - Power Dissipation: 2.6 W
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Packaging: Reel
Configuration: Single
Forward Transconductance - Min: 76 S
Series: NTD4904N
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TM4C129XNCZADI3 ARM Microcontrollers - MCU 1,007
PL-USB-BLASTER-RCN Programmer Accessories 257
DM1AA-SF-PEJ(21) Memory Card Connectors 32,626
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 767,551
A6H-4102 DIP Switches / SIP Switches 7,478
ECP-U1C105MA5 Film Capacitors 49,221
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 431,227
ACM2520-102-2P Common Mode Filters / Chokes 20,497
FT4232HQ-REEL USB Interface IC 1,737
IS43TR16256A-125KBLI DRAM 1,058
Real Time Availability
Stock:
419 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.84
  10: $0.651
  100: $0.42
  1,000: $0.336
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.284
  10,000: $0.273
  25,000: $0.263
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102030732 147914401 114653225 123994918 181726193 132190936 197847692