Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-NTD4855NT4G
Manufacturer Part #:

NTD4855NT4G

Manufacturer:

Description: MOSFET NFET 25V 98A 0.0033R DPAK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 25 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: 18 A
Resistance Drain-Source RDS (on): 0.0043 Ohms
Configuration: Single
Maximum Operating Temperature: + 175 C
Mounting Style: SMD/SMT
Package / Case: DPAK
Packaging: Reel
Fall Time: 10.74 ns, 4.35 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 2.24 W
Rise Time: 31.48 ns, 16.52 ns
Factory Pack Quantity: 2500
Typical Turn-Off Delay Time: 20.28 ns, 32.02 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,237 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
Cut Tape
  1: $0.40
  25: $0.39
  100: $0.385
  250: $0.364
  500: $0.343
  1,000: $0.291
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TMK316BBJ226ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.57
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $1.94
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
VN920SP-E
Power Driver ICs 30A 36V High Side
STMicroelectronics
1: $2.99
LM25085MYE/NOPB
DC/DC Switching Controllers
Texas Instruments
1: $1.70
BCX56-16,135
Transistors Bipolar - BJT TRANS MED PWR TAPE13
NXP Semiconductors
1: $0.41
NTD4804NT4G
MOSFET NFET 30V 117A 4MOHM
ON Semiconductor
1: $0.58
MAX333AEWP+
Analog Switch ICs Quad SPST NO CMOS
Maxim Integrated
1: $14.56
0805YD106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.29
T491D107M016AT
Tantalum Capacitors - Solid SMD 100uF 16V 20% D
Kemet
1: $1.49
ES2D
Rectifiers 2.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.35
M20-7821046
Headers & Wire Housings 10 PIN SIL VERTICAL SOCKET ...
Harwin
1: $1.67
NHD-0216K1Z-NSW-FBW-L
LCD Character Display Modules & Accessories FSTN ( ...
Newhaven Display
1: $11.90
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
CW02B470R0JE12
Wirewound Resistors - Through Hole 3watts 470ohms ...
Vishay/Dale
1: $0.62
MKP1837410161F
Film Capacitors 160volts .1uF 1%
Vishay/Roederstein
1: $1.32
68001-236HLF
Headers & Wire Housings 36P HDR
FCI
1: $1.13
SKQUAAA010
Multi-Directional Switches 4-direction 10mm 160gf ...
ALPS
1: $1.00
NTD4806NT4G
MOSFET NFET 30V 76A 6MOHM
ON Semiconductor
1: $0.77

000000001