|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTD4809NT4G
Manufacturer Part #:

NTD4809NT4G

Manufacturer:

Description:
MOSFET NFET 30V 58A 9MOHM
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Id - Continuous Drain Current: 11.5 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 9 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Maximum Operating Temperature: + 175 C
Pd - Power Dissipation: 2 W
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Packaging: Reel
Channel Mode: Enhancement
Configuration: Single
Fall Time: 5.3 ns, 2.8 ns
Forward Transconductance - Min: 9 S
Minimum Operating Temperature: - 55 C
Rise Time: 21.3 ns, 22.7 ns
Series: NTD4809N
Factory Pack Quantity: 2500
Typical Turn-Off Delay Time: 15.1 ns, 25.3 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT89C2051-24PU 8-bit Microcontrollers - MCU 22,617
C1210C475K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 105,323
T491D107K016AT Tantalum Capacitors - Solid SMD 35,030
STPS5L60S Schottky Diodes & Rectifiers 12,303
ATMEGA8-16AU 8-bit Microcontrollers - MCU 2,245
SMDJ51A TVS Diodes - Transient Voltage Suppressors 3,071
TPSB105K035R2000 Tantalum Capacitors - Solid SMD 15,706
TPSD106K035R0300 Tantalum Capacitors - Solid SMD 8,438
NTCS0805E3103HMT NTC Thermistors 12,463
NTD4806NT4G MOSFET 4,275
Real Time Availability
Stock:
2,455 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.66
  10: $0.482
  100: $0.303
  1,000: $0.234
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.20
  10,000: $0.186
  25,000: $0.176
  50,000: $0.172
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

123994918 114653225 181726193 197847692 132190936 147914401 102030732