|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTD4809N-35G
Manufacturer Part #:

NTD4809N-35G

Manufacturer:

Description:
MOSFET NFET 30V 58A 9MOHM
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Id - Continuous Drain Current: 11.5 A
Vds - Drain-Source Breakdown Voltage: 30 V
Rds On - Drain-Source Resistance: 9 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Maximum Operating Temperature: + 175 C
Pd - Power Dissipation: 2 W
Mounting Style: Through Hole
Package / Case: IPAK-3
Channel Mode: Enhancement
Configuration: Single
Fall Time: 5.3 ns, 2.8 ns
Forward Transconductance - Min: 9 S
Minimum Operating Temperature: - 55 C
Rise Time: 21.3 ns, 22.7 ns
Series: NTD4809N
Factory Pack Quantity: 75
Typical Turn-Off Delay Time: 15.1 ns, 25.3 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CSD18533KCS MOSFET 1,566
ULN2003AN Darlington Transistors 7,266
2SK3745LS-1E MOSFET 3,054
EKYB350ELL152MK25S Aluminum Electrolytic Capacitors - Leaded 3,869
CSD18537NKCS MOSFET 1,469
CSD19535KCS MOSFET 458
UC3611N Schottky Diodes & Rectifiers 207
ULN2003ANE4 Darlington Transistors 3,408
2SJ652-1E MOSFET 1,102
2SK3747-1E MOSFET 468
Real Time Availability
Stock:
2,516 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2516 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.66
  10: $0.482
  100: $0.303
  1,000: $0.234
  2,500: $0.20
  10,000: $0.186
  25,000: $0.176
  50,000: $0.172
  100,000: Quote

To add to a project, please Log In.

000000001