|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTD3055-094T4G
Manufacturer Part #:

NTD3055-094T4G

Manufacturer:

Description:
MOSFET 60V 12A N-Channel
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 738, Mouser Online Catalog
PDF Page 738, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Id - Continuous Drain Current: 12 A
Vds - Drain-Source Breakdown Voltage: 60 V
Rds On - Drain-Source Resistance: 94 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Maximum Operating Temperature: + 175 C
Pd - Power Dissipation: 48 W
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Packaging: Reel
Channel Mode: Enhancement
Configuration: Single
Fall Time: 23.9 ns
Forward Transconductance - Min: 6.7 S
Minimum Operating Temperature: - 55 C
Rise Time: 32.3 ns
Series: NTD3055-094
Factory Pack Quantity: 2500
Typical Turn-Off Delay Time: 25.2 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
V10P10-M3/86A Schottky Diodes & Rectifiers 63,578
MBRA340T3G Schottky Diodes & Rectifiers 53,820
52806-0310 FFC & FPC Connectors 27,447
67643-2911 USB Connectors 4,819
87437-0843 Headers & Wire Housings 3,678
87438-0443 Headers & Wire Housings 7,518
BQ24170RGYR Battery Management 2,071
MC34063ADR Voltage Regulators - Switching Regulators 15,527
TPS40210DGQR Switching Controllers 5,391
TPS55330RTET Voltage Regulators - Switching Regulators 1,904
Real Time Availability
Stock:
1,872 Can Ship Immediately

On Order: 2500 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.69
  10: $0.503
  100: $0.316
  1,000: $0.244
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.208
  10,000: $0.194
  25,000: $0.184
  50,000: $0.18
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132190936 123994918 102030732 147914401 181726193 197847692