|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NTD3055-094-1G
Manufacturer Part #:

NTD3055-094-1G

Manufacturer:

Description:
MOSFET 60V 12A N-Channel
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Id - Continuous Drain Current: 12 A
Vds - Drain-Source Breakdown Voltage: 60 V
Rds On - Drain-Source Resistance: 94 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Maximum Operating Temperature: + 175 C
Pd - Power Dissipation: 48 W
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Packaging: Tube
Channel Mode: Enhancement
Configuration: Single
Fall Time: 23.9 ns
Forward Transconductance - Min: 6.7 S
Minimum Operating Temperature: - 55 C
Rise Time: 32.3 ns
Series: NTD3055-094
Factory Pack Quantity: 75
Typical Turn-Off Delay Time: 25.2 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1751277 Fixed Terminal Blocks 1,684
1840366 Pluggable Terminal Blocks 4,565
1844210 Pluggable Terminal Blocks 2,601
CRCW060310K0FKEA Thick Film Resistors - SMD 1,090,148
LM339DT Analog Comparators 43,345
PIC16F1847-I/SO 8-bit Microcontrollers - MCU 572
MC7812CTG Linear Voltage Regulators 5,262
ISL21010DFH310Z-TK Voltage References 966
LRC-LR2512LF-01-R500-F Current Sense Resistors - SMD 3,893
EKMG500ELL331MJ16S Aluminum Electrolytic Capacitors - Leaded 1,143
Real Time Availability
Stock:
1,811 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1811 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.68
  10: $0.503
  100: $0.316
  1,000: $0.244
  2,500: $0.208
  10,000: $0.194
  25,000: $0.184
  50,000: $0.18
  100,000: Quote

To add to a project, please Log In.

000000001